4-1879679-0

Heilind Number:AMP4-1879679-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879679-0
ECAD Model:
3D Model

Description:

H4 2K94 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879679-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.94 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879679-0

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 through hole resistor. Boasting a 2.94 KΩ resistance with a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Its 0.5 W power rating and 350 V rated voltage make it suitable for a wide range of applications. With a temperature coefficient of ±50 ppm/°C and an operating temperature range of -55 to 155 °C, it offers stability even in challenging environments. Featuring axial leaded termination with tinned copper leads, installation is a breeze. Its compact 10 x 3.7 mm dimensions and compliance with RoHS regulations make it an eco-friendly choice. Trust in its quality for your next project.