4-1879679-1

Heilind Number:AMP4-1879679-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879679-1
ECAD Model:
3D Model

Description:

H4 3K01 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879679-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.01 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879679-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 3K01 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accurate performance even in extreme temperature ranges from -55 to 155 °C. Its axial leaded design and tinned copper terminations make for easy and secure installation, while its power rating of 0.5 W and rated voltage of 350 V offer robust functionality. Measuring at 10 x 3.7 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. Experience high-quality resistance with this essential component for your through-hole circuit designs.