4-1879679-2

Heilind Number:AMP4-1879679-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879679-2
ECAD Model:
3D Model

Description:

H4 3K09 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879679-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.09 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879679-2

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 3K09 resistor. With a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, this axial leaded component ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its thin film element technology guarantees stable resistance of 3.09 KΩ, while the tinned copper leads provide secure termination. Rated for a maximum power of .5 W and a voltage of 350 V, it's ideal for various applications in electronics. Compliant with RoHS regulations, this resistor is not only high-quality but also environmentally friendly. Upgrade your designs with this essential through-hole component.