4-1879679-3

Heilind Number:AMP4-1879679-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879679-3
ECAD Model:
3D Model

Description:

H4 3K16 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879679-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.16 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879679-3

Detailed Description

Easily integrate the H4 3K16 0.1% 50PPM resistor into your electronic projects with its Axial Leaded mount type. This high-precision resistor offers a resistance of 3.16 KΩ, ensuring accurate performance. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its Thin Film element type and ±50 ppm/°C temperature coefficient guarantee reliability in various operating conditions. Tinned Copper Leads provide secure terminations, while its compact 10 x 3.7 mm dimensions make it space-efficient. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. Please note that it is not RoHS compliant.