4-1879679-4

Heilind Number:AMP4-1879679-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879679-4
ECAD Model:
3D Model

Description:

H4 3K24 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879679-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.24 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879679-4

Detailed Description

Enhance circuit performance with the H4 3K24 resistor, meticulously crafted for precision and reliability. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor guarantees accurate resistance values even in extreme operating conditions ranging from -55 to 155 °C. Boasting a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its axial leaded design with tinned copper terminations ensures easy and secure installation. Measuring 10 x 3.7 mm, it is compact yet robust, making it a versatile choice for your electronic projects. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.