4-1879679-6

Heilind Number:AMP4-1879679-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879679-6
ECAD Model:
3D Model

Description:

H4 3K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879679-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879679-6

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 3K4 resistor. With a power rating of .5W and a tolerance of .1%, this thin film resistor offers exceptional performance in a compact 10 x 3.7mm size. Operating at a wide temperature range from -55 to 155°C, it's suitable for a variety of industrial applications. The tinned copper leads ensure secure connectivity, while the ±50 ppm/°C temperature coefficient guarantees stable performance over time. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your through hole resistor with this high-quality component.