4-1879679-7

Heilind Number:AMP4-1879679-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879679-7
ECAD Model:
3D Model

Description:

H4 3K48 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879679-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.48 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879679-7

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 3K48 Thin Film Resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .5 W and a resistance of 3.48 KΩ, this resistor is ideal for applications that require high accuracy and durability. Its axial leaded mount type and tinned copper leads make for easy installation and efficient heat dissipation. Meeting industry standards for quality and performance, this resistor is a valuable addition to any electronic design project.