4-1879679-8

Heilind Number:AMP4-1879679-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879679-8
ECAD Model:
3D Model

Description:

H4 3K57 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879679-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.57 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879679-8

Detailed Description

Enhance your circuitry with precision and reliability using our H4 Thin Film Through-Hole Resistor. With a low tolerance of just 0.1% and a temperature coefficient of ±50 ppm/°C, this resistor offers exceptional accuracy in various operating conditions. Its axial leaded design and tinned copper terminals ensure easy and secure installation. Operating at a power rating of 0.5 W and with a resistance of 3.57 KΩ, it suits a wide range of electronic applications. RoHS compliance and a rated voltage of 350 V make it environmentally friendly and safe for use. Upgrade your components with this high-quality resistor for optimal performance.