4-1879679-9

Heilind Number:AMP4-1879679-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879679-9
ECAD Model:
3D Model

Description:

H4 3K65 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879679-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879679-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 3K65 0.1% 50PPM resistor. With a power rating of 0.5W and tinned copper leads for secure termination, it offers stable performance in a compact 10 x 3.7mm package. The thin film element type ensures accuracy, with a tolerance of 0.1% and a resistance of 3.65 KΩ. Operating seamlessly in a wide temperature range from -55 to 155°C, and rated for 350V, this resistor is suitable for various electronic applications. Its ±50 ppm/°C temperature coefficient guarantees consistent performance over time. Upgrade your design with this through-hole resistor, meeting stringent quality standards for your peace of mind.