4-1879680-1

Heilind Number:AMP4-1879680-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879680-1
ECAD Model:
3D Model

Description:

H4 32K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879680-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:32.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879680-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 32K4 resistor. With a resistance of 32.4 KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. The thin film element and ±50 ppm/°C temperature coefficient guarantee stability even in challenging environments, while the 0.5 W power rating and 350 V rated voltage offer robust operation. Designed for axial lead mounting with tinned copper terminations, this resistor is easy to integrate into your assembly. Its compact 10 x 3.7 mm dimensions and wide operating temperature range from -55 to 155 °C provide versatility for diverse projects. Ideal for professionals and hobbyists alike, this component meets high-quality standards for through-hole resistor applications.