| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879680-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879680-2 |
4-1879680-2
| Heilind Number: | AMP4-1879680-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879680-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 33K2 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in fluctuating conditions. With a power rating of .5 W and a rated voltage of 350 V, it offers robust operation, while its thin film element type guarantees efficiency. Operating smoothly in a wide temperature range from -55 to 155 °C, this resistor is ideal for various applications. Its axial leaded mount type and tinned copper termination provide convenient installation, making it a valuable component in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


