4-1879680-3

Heilind Number:AMP4-1879680-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879680-3
ECAD Model:
3D Model

Description:

H4 34K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879680-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:34 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879680-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 34K 0.1% 50PPM resistor. With a power rating of .5 W and a resistance of 34 KΩ, this axial leaded component ensures optimal performance in a wide operating temperature range of -55 to 155 °C. The thin film element offers high accuracy, with a tolerance of .1% and a low temperature coefficient of ±50 ppm/°C. RoHS compliance guarantees environmental responsibility, making it an ideal choice for various applications in the passives category. Upgrade your through-hole resistors with this high-quality component, featuring tinned copper leads and a rated voltage of 350 V. Its compact dimensions of 10 x 3.7 mm make it easy to integrate into your design, providing efficient and stable resistance for your projects.