4-1879680-4

Heilind Number:AMP4-1879680-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879680-4
ECAD Model:
3D Model

Description:

H4 34K8 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879680-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:34.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879680-4

Detailed Description

Upgrade your circuit with the precision and reliability of this H4 34K8 0.1% 50PPM resistor. With a power rating of .5W and a resistance of 34.8 KΩ, it ensures optimal performance even in demanding environments. The axial leaded design and tinned copper leads make installation easy and secure. Operating within a wide temperature range of -55 to 155°C and boasting a rated voltage of 350V, this resistor is suitable for a variety of applications. Its thin film element type guarantees high accuracy, with a tight tolerance of .1% and a low temperature coefficient of ±50 ppm/°C. Trust in its quality for your projects, knowing it meets industry standards for RoHS compliance.