| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879680-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 37.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879680-7 |
4-1879680-7
| Heilind Number: | AMP4-1879680-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879680-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H4 37K4 Axial Leaded Resistor. This high-quality component boasts a precision tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring stable and accurate performance. With a power rating of 0.5 W and a resistance value of 37.4 KΩ, it's suitable for a wide range of applications. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to integrate into your circuit. Operating efficiently in temperatures ranging from -55 to 155 °C, this resistor is reliable even in harsh environments. Whether you're a hobbyist or a professional, this RoHS-compliant component is a valuable addition to your toolbox.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


