4-1879680-8

Heilind Number:AMP4-1879680-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879680-8
ECAD Model:
3D Model

Description:

H4 38K3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879680-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:38.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879680-8

Detailed Description

Enhance your electronic components collection with this precision H4 38K3 resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C. With a power rating of .5W and a rated voltage of 350V, it offers reliable performance in a compact 10 x 3.7mm package. Designed for through-hole mounting, its tinned copper leads ensure secure connections, while the thin film element technology guarantees accuracy. Operating flawlessly in a wide temperature range from -55 to 155°C, this resistor is a versatile asset for various applications in the field of electronics. Compliance with RoHS standards reflects our commitment to environmental responsibility. Upgrade your projects with the utmost precision and efficiency using this high-quality component.