4-1879681-0

Heilind Number:AMP4-1879681-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879681-0
ECAD Model:
3D Model

Description:

H4 340K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879681-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:340 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879681-0

Detailed Description

Enhance your circuitry with the precision and reliability of this Axial Leaded resistor. Featuring a resistance of 340 KΩ with a tight tolerance of 0.1%, this Thin Film element ensures accurate and stable performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a variety of applications. Its Tinned Copper Leads provide secure termination, while its ±50 ppm/°C temperature coefficient guarantees minimal drift. Measuring 10 x 3.7 mm, this Through Hole resistor is a compact yet powerful component for your electronic projects. Rest assured of its quality, as it meets RoHS compliance standards, making it an eco-friendly choice. Upgrade your designs with this high-performance resistor.