4-1879681-1

Heilind Number:AMP4-1879681-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879681-1
ECAD Model:
3D Model

Description:

H4 348K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879681-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:348 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879681-1

Detailed Description

Enhance precision in your electronic projects with our H4 348K resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. This axial-leaded component guarantees reliable performance in a wide temperature range from -55 to 155 °C, making it ideal for demanding applications. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various circuit designs. Crafted with a thin film element and tinned copper leads, this resistor ensures efficient conductivity and durability. Quality-tested for performance, it is a trusted choice for professionals in the field. Upgrade your resistor inventory with this essential component for through-hole mounting.