4-1879681-3

Heilind Number:AMP4-1879681-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879681-3
ECAD Model:
3D Model

Description:

H4 365K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879681-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:365 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879681-3

Detailed Description

Enhance your electronic circuitry with the H4 365K 0.1% 50PPM Resistor. With a power rating of 0.5W and a tolerance of 0.1%, this axial leaded resistor ensures precise and efficient performance. Operating within a wide temperature range of -55 to 155°C, it can withstand extreme conditions with ease. Its thin film element type guarantees reliability, while the tinned copper leads provide secure termination. With a resistance of 365KΩ and a rated voltage of 350V, this resistor is suitable for various applications in the field of electronics. Its low temperature coefficient of ±50 ppm/°C further enhances its stability, making it a valuable component for your projects.