4-1879681-5

Heilind Number:AMP4-1879681-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879681-5
ECAD Model:
3D Model

Description:

H4 383K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879681-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:383 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879681-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 383K thin film resistor. With a tolerance of .1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155°C. Designed for through-hole mounting, this resistor features tinned copper leads for secure connections. Its compact 10 x 3.7 mm size and 0.5 W power rating make it suitable for a wide range of applications, while its 350 V rated voltage provides ample protection. Trust in its 383 KΩ resistance to deliver consistent and stable performance, essential for any electronic setup. Crafted with quality and durability in mind, this resistor is the perfect choice for your engineering projects.