4-1879681-6

Heilind Number:AMP4-1879681-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879681-6
ECAD Model:
3D Model

Description:

H4 392K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879681-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:392 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879681-6

Detailed Description

Enhance your circuitry with the precision and reliability of this Thin Film Axial Leaded Resistor. With a resistance of 392KΩ and a tolerance of 0.1%, it guarantees accuracy in your electronic applications. Operating between -55 to 155°C, it is suitable for a wide range of environments. This resistor, with a power rating of 0.5W and a rated voltage of 350V, ensures optimal performance even in high-power circuits. Its ±50 ppm/°C temperature coefficient and low 50PPM make it ideal for applications requiring stability and consistency. Crafted with tinned copper leads and RoHS compliant, it meets both performance and environmental standards. Upgrade your setup with this reliable Through Hole Resistor.