4-1879681-7

Heilind Number:AMP4-1879681-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879681-7
ECAD Model:
3D Model

Description:

H4 402K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879681-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:402 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879681-7

Detailed Description

Enhance your circuitry with our precision-engineered axial leaded resistor, boasting a resistance of 402 KΩ with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor operates flawlessly in a wide temperature range from -55 to 155 °C, making it suitable for various applications. With a power rating of 0.5 W and a rated voltage of 350 V, it delivers reliable and stable performance. The tinned copper leads ensure easy and secure installation, while the ±50 ppm/°C temperature coefficient guarantees accuracy even in fluctuating environments. Take your electronic projects to the next level with this top-notch component.