4-1879681-9

Heilind Number:AMP4-1879681-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879681-9
ECAD Model:
3D Model

Description:

H4 422K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879681-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:422 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879681-9

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 Thin Film Resistor. With a resistance of 422 KΩ and a tolerance of 0.1%, it delivers accurate performance even in demanding applications. The axial leaded design and tinned copper termination ensure easy and secure installation. Operating within a wide temperature range of -55 to 155 °C, and with a power rating of .5 W and a rated voltage of 350 V, this resistor is suitable for various industrial and electronic projects. Its ±50 ppm/°C temperature coefficient guarantees stability over time, while its compact dimensions of 10 x 3.7 mm make it versatile for different circuit layouts. RoHS compliance further underscores its quality and environmental responsibility. Elevate your resistor game with this high-performance component.