4-1879682-1

Heilind Number:AMP4-1879682-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879682-1
ECAD Model:
3D Model

Description:

H8 26R1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879682-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:26.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879682-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 26R1 resistor. With a resistance of 26.1Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance even in extreme temperatures ranging from -55 to 155°C. Its 350V rated voltage and .25W power rating make it suitable for a variety of applications. The axial leaded design with tinned copper terminals offers easy installation, while its low temperature coefficient of ±50 ppm/°C guarantees stable operation. Ideal for through hole mounting, this resistor is a valuable component for electronic projects that demand high performance.