4-1879682-2

Heilind Number:AMP4-1879682-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879682-2
ECAD Model:
3D Model

Description:

H8 26R7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879682-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:26.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879682-2

Detailed Description

Enhance circuit stability with the H8 26R7 0.1% Axial Leaded Resistor. Featuring a thin film element and a tolerance of 0.1%, this precision resistor ensures accurate performance in a variety of applications. With a power rating of 0.25 W and a resistance of 26.7 Ω, it can handle up to 350 V and operates reliably in temperatures ranging from -55 to 155 °C. The Tinned Copper Leads provide secure connections, while the ±50 ppm/°C temperature coefficient guarantees consistent behavior over time. Ideal for through-hole mounting, this resistor offers reliability and performance for electronic projects. Please note that this product is not RoHS compliant. Elevate your circuit design with this high-quality component.