4-1879682-6

Heilind Number:AMP4-1879682-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879682-6
ECAD Model:
3D Model

Description:

H8 29R4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879682-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:29.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879682-6

Detailed Description

Achieve precise resistance in your electronic circuits with this H8 29R4 resistor. With a tolerance of .1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. This thin film resistor, rated at .25 W and 350 V, features axial leaded mount type with tinned copper leads for secure termination. Measuring 7.2 x 2.5 mm, it is compact yet robust, making it ideal for through hole applications. Compliant with RoHS regulations, it is a reliable choice for your passive component needs.