4-1879682-7

Heilind Number:AMP4-1879682-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879682-7
ECAD Model:
3D Model

Description:

H8 30R1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879682-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:30.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879682-7

Detailed Description

Enhance precision in your circuitry with our H8 30R1 through hole resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures stability in performance, even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it offers reliable resistance of 30.1 Ω. The axial leaded mount type and tinned copper leads facilitate easy installation, while the compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. Trust in the quality and precision of this resistor for your electronic projects.