4-1879682-8

Heilind Number:AMP4-1879682-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879682-8
ECAD Model:
3D Model

Description:

H8 30R9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879682-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:30.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879682-8

Detailed Description

Enhance your electronic circuitry with the H8 30R9 0.1% 50PPM Resistor. This axial leaded component boasts a power rating of 0.25 W, making it ideal for various applications. With tinned copper leads for efficient connectivity, it offers a resistance of 30.9 Ω and a high operating temperature range of -55 to 155 °C. The thin film element ensures precision, with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, rated for a voltage of 350 V. Perfect for through hole mounting, it guarantees reliable performance in demanding environments. (Note: This product is not RoHS compliant.) Elevate your designs with the exceptional quality and performance of this through hole resistor.