4-1879682-9

Heilind Number:AMP4-1879682-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879682-9
ECAD Model:
3D Model

Description:

H8 31R6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879682-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:31.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879682-9

Detailed Description

Enhance precision in your electronic circuits with the H8 31R6 0.1% Thin Film Resistor. This high-quality component boasts a low tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of .25 W and a rated voltage of 350 V, it offers reliable operation. Its axial leaded design and tinned copper termination provide easy installation. Operating efficiently in a wide temperature range from -55 to 155 °C, and with a temperature coefficient of ±50 ppm/°C, this resistor is suitable for diverse environments. Trust in its durability and performance for your through-hole resistor needs.