4-1879683-0

Heilind Number:AMP4-1879683-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879683-0
ECAD Model:
3D Model

Description:

H8 274R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879683-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:274 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879683-0

Detailed Description

Enhance circuit performance with the H8 274R 0.1% 50PPM axial leaded resistor. Featuring a power rating of .25 W and a tolerance of .1%, this thin film resistor ensures precise and reliable operation. With a resistance of 274 Ω, it can handle voltages up to 350 V, making it suitable for a wide range of applications. Operating in temperatures ranging from -55 to 155 °C and with a low temperature coefficient of ±50 ppm/°C, it guarantees stability even in harsh environments. RoHS compliance further underscores its quality, making it an essential component for through hole resistor setups.