4-1879683-2

Heilind Number:AMP4-1879683-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879683-2
ECAD Model:
3D Model

Description:

H8 287R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879683-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:287 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879683-2

Detailed Description

Upgrade your circuit with the precision and reliability of our H8 287R 0.1% 50PPM Through Hole Resistor. With a power rating of 0.25 W and a resistance of 287 Ω, this thin film resistor ensures optimal performance in a wide operating temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy installation, while the ±50 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5 mm, this resistor is designed for high voltage applications, with a rated voltage of 350 V. Trust in its accuracy for your next electronic project.