4-1879683-3

Heilind Number:AMP4-1879683-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879683-3
ECAD Model:
3D Model

Description:

H8 294R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879683-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:294 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879683-3

Detailed Description

Enhance your electronic projects with the precision and reliability of this high-performance H8 294R resistor. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate and stable resistance even in demanding environments. Operating at a wide range of temperatures from -55 to 155 °C, this thin film resistor guarantees consistent performance. Its axial leaded design and tinned copper leads provide easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. Rated for a voltage of 350 V and with a power rating of .25 W, it meets the needs of professional and DIY electronics enthusiasts alike. Upgrade your circuitry with this high-quality component.