| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879683-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 309 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879683-5 |
4-1879683-5
| Heilind Number: | AMP4-1879683-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879683-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our H8 309R resistor. With a thin film element and a tolerance of .1%, this axial leaded component ensures exact resistance levels for optimal performance. Operating seamlessly in temperatures ranging from -55 to 155°C, it's ideal for a variety of applications. RoHS non-compliant. Upgrade your setup with the power of innovation.

