4-1879683-6

Heilind Number:AMP4-1879683-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879683-6
ECAD Model:
3D Model

Description:

H8 316R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879683-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:316 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879683-6

Detailed Description

Experience precision in resistance with our H8 316R Thin Film Resistor, boasting a remarkable tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. This reliable component is designed for high-performance applications, offering a power rating of .25 W and a rated voltage of 350 V. With tinned copper leads for easy installation, it operates flawlessly in a wide temperature range from -55 to 155 °C. Measuring 7.2 x 2.5 mm, this axial leaded resistor is a perfect fit for your through hole resistor needs. Trust in its quality and accuracy for optimal circuit performance.