4-1879683-8

Heilind Number:AMP4-1879683-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879683-8
ECAD Model:
3D Model

Description:

H8 332R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879683-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:332 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879683-8

Detailed Description

Enhance circuit performance with our precision H8 332R 0.1% 50PPM axial leaded resistor. Designed for optimal accuracy, this thin film resistor features a resistance of 332 Ω and a power rating of 0.25 W. With a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures stable operation in a wide temperature range (-55 to 155 °C). Its tinned copper leads and compact 7.2 x 2.5 mm dimensions make it easy to install, while its 350 V rated voltage guarantees reliable performance. Perfect for a variety of applications, this high-quality resistor is a valuable addition to any electronic setup. Please note, this product is not ROHS compliant.