4-1879683-9

Heilind Number:AMP4-1879683-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879683-9
ECAD Model:
3D Model

Description:

H8 340R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879683-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:340 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879683-9

Detailed Description

Achieve precise resistance values with this high-quality through-hole resistor. Featuring a thin film element and a tolerance of 0.1%, it guarantees accuracy in your electronic circuits. With a resistance of 340 ohms and a power rating of 0.25W, it is suitable for various applications. The axial leaded mount type and tinned copper termination ensure easy and secure installation. Operating reliably in a wide temperature range from -55 to 155 degrees Celsius, with a low temperature coefficient of ±50 ppm/°C, it is ideal for use in challenging environments. Compliant with RoHS regulations, this resistor is a dependable choice for your projects.