4-1879684-1

Heilind Number:AMP4-1879684-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879684-1
ECAD Model:
3D Model

Description:

H8 3K01 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879684-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.01 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879684-1

Detailed Description

Upgrade your electronic components with our precision H8 3K01 resistor, designed for reliable performance in a variety of applications. With a low tolerance of just 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accurate and stable resistance values even in demanding operating conditions. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm allow for efficient PCB layout. Rated for a maximum power of .25 W and a voltage of 350 V, this resistor is suitable for use in high-power circuits. Operating within a wide temperature range of -55 to 155 °C, it offers reliable performance in both extreme cold and hot environments. Trust in the quality and precision of our resistor for your next electronic project.