4-1879684-2

Heilind Number:AMP4-1879684-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879684-2
ECAD Model:
3D Model

Description:

H8 3K09 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879684-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.09 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879684-2

Detailed Description

Enhance your electronic circuitry with this high-quality Axial Leaded resistor. Featuring a Thin Film element, it offers precise performance with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. With a resistance of 3.09 KΩ and a power rating of .25W, it is suitable for a wide range of applications. Operating at temperatures ranging from -55 to 155 °C and rated for 350V, it ensures reliability even in demanding environments. The 7.2 x 2.5 mm dimensions and Tinned Copper Leads termination make it easy to install, while its RoHS compliance underscores its environmentally friendly design. Upgrade your Through Hole resistor with this essential component for optimal circuit performance.