4-1879684-6

Heilind Number:AMP4-1879684-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879684-6
ECAD Model:
3D Model

Description:

H8 3K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879684-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879684-6

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality through-hole resistor. Featuring a thin film element and a tolerance of 0.1%, it offers reliable performance in a compact 7.2 x 2.5 mm package. With a resistance of 3.4 KΩ and a power rating of .25 W, it is suitable for a wide range of applications. Designed for durability, it can operate in temperatures ranging from -55 to 155 °C, making it ideal for both industrial and consumer electronics. The axial leaded mount type with tinned copper leads ensures easy installation, while the ±50 ppm/°C temperature coefficient guarantees stability over time. RoHS compliant, it meets environmental standards, making it a responsible choice for your projects. Upgrade your resistor solutions with this essential component.