4-1879684-7

Heilind Number:AMP4-1879684-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879684-7
ECAD Model:
3D Model

Description:

H8 3K48 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879684-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.48 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879684-7

Detailed Description

Enhance the precision and reliability of your electronic circuitry with our H8 3K48 resistor. Designed for optimal performance, this Axial Leaded component boasts a resistance of 3.48 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Operating seamlessly in a wide temperature range from -55 to 155 °C, it ensures stability in various environments. With a power rating of .25 W and a rated voltage of 350 V, it offers durable functionality. Featuring Thin Film technology and Tinned Copper Leads termination, it guarantees efficient conductivity. Ideal for through-hole mounting, this resistor is a valuable addition to your toolkit for professional-grade applications.