| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879684-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.57 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879684-8 |
4-1879684-8
| Heilind Number: | AMP4-1879684-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879684-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit's performance with our precision H8 3K57 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures reliable and accurate resistance in a wide operating temperature range from -55 to 155 °C. Rated for 350 V, it offers exceptional power handling capabilities at a power rating of .25 W. Featuring axial leaded mount type and tinned copper leads, it guarantees easy and secure installation. Perfect for high-precision applications, this resistor is essential for maintaining stability and efficiency in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


