4-1879685-0

Heilind Number:AMP4-1879685-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879685-0
ECAD Model:
3D Model

Description:

H8 31K6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879685-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:31.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879685-0

Detailed Description

Enhance precision and reliability in your electronic circuits with this H8 31K6 resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of applications. Its tinned copper leads provide secure termination, while its compact 7.2 x 2.5 mm dimensions make it easy to integrate into your designs. Trust in the quality and durability of this resistor for your through-hole resistor needs.