4-1879685-1

Heilind Number:AMP4-1879685-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879685-1
ECAD Model:
3D Model

Description:

H8 32K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879685-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:32.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879685-1

Detailed Description

Enhance your circuit performance with our H8 32K4 resistor, meticulously crafted with a thin film element for precise resistance control. Operating flawlessly in a wide temperature range from -55 to 155°C, this axial-leaded component boasts a resistance of 32.4 KΩ with a remarkable tolerance of 0.1%. Its power rating of 0.25W and rated voltage of 350V make it suitable for various applications, ensuring reliable and stable operation. With tinned copper leads for secure termination and a temperature coefficient of ±50 ppm/°C, this resistor guarantees accuracy and consistency in your electronic designs. Indispensable for both professional and hobbyist projects, it's a must-have in the toolbox of any discerning engineer or enthusiast. Proudly meeting industry standards for quality and performance, this component is a valuable addition to our lineup of through-hole resistors. Elevate your circuitry with the precision and reliability of the H8 32K4 resistor.