4-1879685-2

Heilind Number:AMP4-1879685-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879685-2
ECAD Model:
3D Model

Description:

H8 33K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879685-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:33.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879685-2

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 33.2 KΩ resistor. With a thin film element and a tolerance of 0.1%, it ensures accurate performance in a wide temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper leads make for easy installation, while its 0.25 W power rating and 350 V rated voltage offer versatility in various applications. With a low temperature coefficient of ±50 ppm/°C, this resistor guarantees stable operation over time. Upgrade your through hole resistor with this high-quality component, perfect for demanding electronic setups.