4-1879685-3

Heilind Number:AMP4-1879685-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879685-3
ECAD Model:
3D Model

Description:

H8 34K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879685-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:34 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879685-3

Detailed Description

Achieve precise resistance with our H8 34K 0.1% Thin Film Resistor, designed for accuracy in electronic circuits. With a power rating of 0.25 W and a temperature coefficient of ±50 ppm/°C, this resistor maintains stability even in extreme environments, operating between -55 to 155 °C. Its axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. Measuring 7.2 x 2.5 mm, it fits seamlessly into various applications, offering a resistance of 34 KΩ with a tolerance of 0.1%. Rated for 350 V, this component is ideal for demanding industrial and electronic projects. Please note, this resistor is not RoHS compliant.