| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879685-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 34.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879685-4 |
4-1879685-4
| Heilind Number: | AMP4-1879685-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879685-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this H8 34K8 resistor, boasting a tight tolerance of 0.1% and low temperature coefficient of ±50 ppm/°C. Designed for reliability, it operates seamlessly within a wide temperature range of -55 to 155 °C, making it ideal for various applications. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor guarantees efficient performance. Its thin film element ensures durability, while tinned copper leads offer secure termination. Explore its benefits today and elevate your project's performance.

