4-1879685-5

Heilind Number:AMP4-1879685-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879685-5
ECAD Model:
3D Model

Description:

H8 35K7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879685-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:35.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879685-5

Detailed Description

Enhance circuit performance with this axial leaded resistor, featuring a precise resistance value of 35.7 KΩ with a tolerance of 0.1%. Designed for accuracy, it offers a low temperature coefficient of ±50 ppm/°C and a high power rating of 0.25 W, ensuring reliability in demanding applications. With a rated voltage of 350 V and operating temperature range spanning from -55 to 155 °C, this thin film resistor guarantees stable performance in diverse environments. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained PCB layouts. Crafted with tinned copper leads for easy installation, this resistor is an essential component for precision engineering projects.