4-1879685-6

Heilind Number:AMP4-1879685-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879685-6
ECAD Model:
3D Model

Description:

H8 36K5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879685-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:36.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879685-6

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality axial leaded resistor. Featuring a thin film element with a tolerance of 0.1%, it offers reliable performance with a resistance of 36.5 KΩ. Designed for durability, it has a power rating of 0.25 W and can withstand temperatures ranging from -55 to 155 °C. With tinned copper leads for secure termination, it ensures seamless connectivity in your projects. Operating at a rated voltage of 350 V and with a low temperature coefficient of ±50 ppm/°C, this resistor is ideal for applications requiring accuracy and stability. Its compact dimensions of 7.2 x 2.5 mm make it suitable for through-hole mounting. RoHS compliance further guarantees its environmental friendliness, making it a responsible choice for your electronic assemblies. Upgrade your circuit design with this essential component, perfect for a wide range of industrial and DIY projects.