4-1879685-7

Heilind Number:AMP4-1879685-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879685-7
ECAD Model:
3D Model

Description:

H8 37K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879685-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:37.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879685-7

Detailed Description

Enhance circuit performance with our top-quality H8 37K4 0.1% 50PPM Axial Leaded resistor. Designed for precision, it boasts a power rating of .25 W and a resistance of 37.4 KΩ, ensuring reliable operation in a wide temperature range from -55 to 155 °C. With tinned copper leads for secure connectivity, this resistor is suitable for various applications. Its thin film element type guarantees accuracy, with a tolerance of .1% and low temperature coefficient of ±50 ppm/°C. Measuring 7.2 x 2.5 mm, it's compact yet robust, rated for 350 V. While not RoHS compliant, its performance is unparalleled in the realm of Through Hole Resistors. Upgrade your projects with this essential component for optimal efficiency.