4-1879685-9

Heilind Number:AMP4-1879685-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879685-9
ECAD Model:
3D Model

Description:

H8 39K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879685-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:39.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879685-9

Detailed Description

Enhance your electronic projects with our H8 39K2 resistor, meticulously engineered for precise performance. With a resistance of 39.2 KΩ and a tolerance of 0.1%, this thin film component ensures accurate signal processing. Its axial leaded design and tinned copper termination guarantee seamless integration, while a power rating of .25 W and a rated voltage of 350 V offer reliable operation. Operating within a wide temperature range of -55 to 155 °C and boasting a low temperature coefficient of ±50 ppm/°C, this resistor is ideal for demanding environments. RoHS compliance underscores our commitment to sustainability. Elevate your circuitry with this essential through-hole resistor.