| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879686-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 340 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879686-0 |
4-1879686-0
| Heilind Number: | AMP4-1879686-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879686-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H8 340K 0.1% Thin Film Resistor. Designed for precision performance, this axial-leaded resistor offers a resistance of 340 KΩ with a tolerance of 0.1%. Its low temperature coefficient of ±50 ppm/°C ensures stable operation even in varying environmental conditions. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. RoHS compliance guarantees its environmental friendliness. Trust in its quality construction, featuring tinned copper leads and operating temperature range of -55 to 155 °C. Upgrade your circuitry with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


